
V7238E1 | |
|---|---|
DigiKey Part Number | AE10885-ND |
Manufacturer | |
Manufacturer Product Number | V7238E1 |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7238E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Square, Fins | |
Length | 1.457" (37.00mm) | |
Width | 0.728" (18.50mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,43900 € | 21,95 € |
| 170 | 0,41147 € | 69,95 € |
| 340 | 0,39662 € | 134,85 € |
| 510 | 0,38816 € | 197,96 € |
| 1.020 | 0,37414 € | 381,62 € |
| 5.100 | 0,34343 € | 1.751,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

