
V7237C1 | |
|---|---|
DigiKey Part Number | 123-V7237C1-ND |
Manufacturer | |
Manufacturer Product Number | V7237C1 |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V7237C1 Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.748" (19.00mm) |
Packaging Bulk | Width 0.512" (13.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Board Level | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,30891 € | 1.668,11 € |
| Unit Price without VAT: | 0,30891 € |
|---|---|
| Unit Price with VAT: | 0,36760 € |

