
V7236B | |
|---|---|
DigiKey Part Number | 123-V7236B-ND |
Manufacturer | |
Manufacturer Product Number | V7236B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V7236B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Clean Finished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19842 € | 992,10 € |
| Unit Price without VAT: | 0,19842 € |
|---|---|
| Unit Price with VAT: | 0,23612 € |

