
V6621F | |
|---|---|
DigiKey Part Number | AE10784-ND |
Manufacturer | |
Manufacturer Product Number | V6621F |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37264 € | 93,16 € |
| 500 | 0,35302 € | 176,51 € |
| 1.000 | 0,33549 € | 335,49 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

