
V6605C | |
|---|---|
DigiKey Part Number | 123-V6605C-ND |
Manufacturer | |
Manufacturer Product Number | V6605C |
Description | HEX STANDOFF M6 STEEL 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 0.787" (20.00mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75900 € | 759,00 € |
| Unit Price without VAT: | 0,75900 € |
|---|---|
| Unit Price with VAT: | 0,90321 € |

