
V6560K | |
|---|---|
DigiKey Part Number | AE10892-ND |
Manufacturer | |
Manufacturer Product Number | V6560K |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink KLP Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V6560K Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.476" (37.50mm) |
Packaging Bulk | Width 1.142" (29.00mm) |
Part Status Active | Fin Height 0.472" (12.00mm) |
Type Board Level | Thermal Resistance @ Natural 13.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,59440 € | 39,86 € |
| 50 | 1,53700 € | 76,85 € |
| 100 | 1,48150 € | 148,15 € |
| 250 | 1,41112 € | 352,78 € |
| 500 | 1,36004 € | 680,02 € |
| 1.000 | 1,31078 € | 1.310,78 € |
| 5.000 | 1,20300 € | 6.015,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

