
V6534E1-T | |
|---|---|
DigiKey Part Number | V6534E1-T-ND |
Manufacturer | |
Manufacturer Product Number | V6534E1-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.393" (10.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.894" (22.71mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 35.20°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,81805 € | 4.090,25 € |
| Unit Price without VAT: | 0,81805 € |
|---|---|
| Unit Price with VAT: | 0,97348 € |

