
V6516L | |
|---|---|
DigiKey Part Number | AE10860-ND |
Manufacturer | |
Manufacturer Product Number | V6516L |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43960 € | 10,99 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

