
V6516H | |
|---|---|
DigiKey Part Number | AE10862-ND |
Manufacturer | |
Manufacturer Product Number | V6516H |
Description | HEX STNDFF M2.5X0.45 BRASS 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,27510 € | 27,51 € |
| 250 | 0,25428 € | 63,57 € |
| 500 | 0,24044 € | 120,22 € |
| 1.000 | 0,22807 € | 228,07 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

