
V6516A | |
|---|---|
DigiKey Part Number | AE10869-ND |
Manufacturer | |
Manufacturer Product Number | V6516A |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,18300 € | 45,75 € |
| 500 | 0,17276 € | 86,38 € |
| 1.000 | 0,16361 € | 163,61 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



