
V6515 | |
|---|---|
DigiKey Part Number | 123-V6515-ND |
Manufacturer | |
Manufacturer Product Number | V6515 |
Description | THERMAL COMPOUND |
Customer Reference | |
Detailed Description | Thermal Thermal Compound, Thermal Grease 500 gram Container |
Category | Usable Temperature Range -40°F ~ 302°F (-40°C ~ 150°C) |
Manufacturer Assmann WSW Components | Color Gray, White |
Packaging Bulk | Thermal Conductivity 0.50W/m-K |
Part Status Obsolete | Shelf Life 36 Months |
Type Thermal Compound, Thermal Grease | Storage/Refrigeration Temperature 32°F ~ 104°F (0°C ~ 40°C) |
Size / Dimension 500 gram Container | Shelf Life Start Date of Manufacture |

