
V6503-T | |
|---|---|
DigiKey Part Number | 123-V6503-T-ND |
Manufacturer | |
Manufacturer Product Number | V6503-T |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V6503-T Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.378" (35.00mm) |
Packaging Bulk | Width 0.728" (18.50mm) |
Part Status Active | Fin Height 0.591" (15.00mm) |
Type Board Level | Thermal Resistance @ Natural 15.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | 0,45912 € | 4.683,02 € |
| Unit Price without VAT: | 0,45912 € |
|---|---|
| Unit Price with VAT: | 0,54635 € |

