
V6257E | |
|---|---|
DigiKey Part Number | 123-V6257E-ND |
Manufacturer | |
Manufacturer Product Number | V6257E |
Description | HEX STANDOFF M4 BRASS 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.591" (15.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.906" (23.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 971150474 | Würth Elektronik | 1.339 | 732-12939-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41716 € | 417,16 € |
| Unit Price without VAT: | 0,41716 € |
|---|---|
| Unit Price with VAT: | 0,49642 € |


