V6256K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 452
Unit Price: 1,29000 €
Datasheet
Image for V6256K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6256K

DigiKey Part Number
123-V6256K-ND
Manufacturer
Manufacturer Product Number
V6256K
Description
HEX STANDOFF M3 BRASS 30MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 1.181" (30.00mm) Silver
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
1.181" (30.00mm)
Length - Overall
1.496" (38.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes