
V6256H | |
|---|---|
DigiKey Part Number | 123-V6256H-ND |
Manufacturer | |
Manufacturer Product Number | V6256H |
Description | HEX STANDOFF M3 BRASS 25MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.984" (25.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Obsolete | Length - Overall 1.299" (33.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |



