Parametric Equivalent

V6256A | |
|---|---|
DigiKey Part Number | 123-V6256A-ND |
Manufacturer | |
Manufacturer Product Number | V6256A |
Description | HEX STANDOFF M3 BRASS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.197" (5.00mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18185 € | 181,85 € |
| Unit Price without VAT: | 0,18185 € |
|---|---|
| Unit Price with VAT: | 0,21640 € |


