
V6254N | |
|---|---|
DigiKey Part Number | AE10902-ND |
Manufacturer | |
Manufacturer Product Number | V6254N |
Description | ROUND SPACER M3X0.5 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3x0.5 Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | - | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20390 € | 203,90 € |
| Unit Price without VAT: | 0,20390 € |
|---|---|
| Unit Price with VAT: | 0,24264 € |

