
V5837 | |
|---|---|
DigiKey Part Number | 123-V5837-ND |
Manufacturer | |
Manufacturer Product Number | V5837 |
Description | INSULATR TUBULAR GEN PURP 0.197" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Component Insulator General Purpose - Axial, Radial Tubular 0.200" (5.08mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Black | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.200" (5.08mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Diameter - Inside | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06114 € | 611,40 € |
| Unit Price without VAT: | 0,06114 € |
|---|---|
| Unit Price with VAT: | 0,07276 € |

