
V5834 | |
|---|---|
DigiKey Part Number | 123-V5834-ND |
Manufacturer | |
Manufacturer Product Number | V5834 |
Description | INSULATR TUBULAR GEN PURP 0.138" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Component Insulator General Purpose - Axial, Radial Tubular 0.138" (3.50mm) Black |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Assmann WSW Components | Color Black |
Packaging Bulk | Height 0.138" (3.50mm) |
Part Status Active | Diameter - Outside 0.276" (7.00mm) |
Type Insulator | Diameter - Inside 0.122" (3.10mm) |
Shape Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06038 € | 603,80 € |
| Unit Price without VAT: | 0,06038 € |
|---|---|
| Unit Price with VAT: | 0,07185 € |

