Image for V5832 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5832

DigiKey Part Number
123-V5832-ND
Manufacturer
Manufacturer Product Number
V5832
Description
INSULATR TUBULAR GEN PURP 0.138"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Component Insulator General Purpose - Axial, Radial Tubular 0.138" (3.50mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Insulator
Shape
Tubular
Usage
General Purpose - Axial, Radial
Material
-
Color
Black
Features
-
Length
-
Width
-
Height
0.138" (3.50mm)
Diameter - Outside
0.256" (6.50mm)
Diameter - Inside
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,05981 €598,10 €
Unit Price without VAT:0,05981 €
Unit Price with VAT:0,07117 €