
V5737P | |
|---|---|
DigiKey Part Number | 123-V5737P-ND |
Manufacturer | |
Manufacturer Product Number | V5737P |
Description | HEX STANDOFF M3 STEEL 50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 1.969" (50.00mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.205" (56.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42954 € | 429,54 € |
| Unit Price without VAT: | 0,42954 € |
|---|---|
| Unit Price with VAT: | 0,51115 € |

