Image for V5737A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5737A

DigiKey Part Number
123-V5737A-ND
Manufacturer
Manufacturer Product Number
V5737A
Description
HEX STANDOFF M3 STEEL 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Steel 0.394" (10.00mm) Silver
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25641 €256,41 €
Manufacturers Standard Package
Unit Price without VAT:0,25641 €
Unit Price with VAT:0,30513 €