Image for V5734G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5734G

DigiKey Part Number
123-V5734G-ND
Manufacturer
Manufacturer Product Number
V5734G
Description
HEX STANDOFF M5 STEEL 18MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Steel 0.709" (18.00mm) Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.709" (18.00mm)
Part Status
Active
Length - Overall
0.709" (18.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,40880 €408,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40880 €
Unit Price with VAT:0,48647 €