
V5642B-T | |
|---|---|
DigiKey Part Number | AE10895-ND |
Manufacturer | |
Manufacturer Product Number | V5642B-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.185" (55.50mm) |
Packaging Bulk | Width 1.378" (35.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 14.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and Board Mounts | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68526 € | 3.426,30 € |
| Unit Price without VAT: | 0,68526 € |
|---|---|
| Unit Price with VAT: | 0,81546 € |

