
V5641A-T | |
|---|---|
DigiKey Part Number | AE10897-ND |
Manufacturer | |
Manufacturer Product Number | V5641A-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5641A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.410" (35.81mm) | |
Width | 0.878" (22.30mm) | |
Diameter | - | |
Fin Height | 0.252" (6.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,34460 € | 34,46 € |
| 300 | 0,32510 € | 97,53 € |
| 600 | 0,31337 € | 188,02 € |
| 1.200 | 0,30203 € | 362,44 € |
| 5.100 | 0,27966 € | 1.426,27 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

