Parametric Equivalent

V5635E | |
|---|---|
DigiKey Part Number | 123-V5635E-ND |
Manufacturer | |
Manufacturer Product Number | V5635E |
Description | HEX STANDOFF M4 BRASS 15MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.591" (15.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301415040050 | Essentra Components | 0 | 145-301415040050-ND | 1,22000 € | Parametric Equivalent |
| 970150474 | Würth Elektronik | 874 | 732-12864-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30878 € | 308,78 € |
| Unit Price without VAT: | 0,30878 € |
|---|---|
| Unit Price with VAT: | 0,36745 € |


