
V5634L | |
|---|---|
DigiKey Part Number | 123-V5634L-ND |
Manufacturer | |
Manufacturer Product Number | V5634L |
Description | HEX STANDOFF M3 BRASS 35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.378" (35.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.378" (35.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34831 € | 348,31 € |
| Unit Price without VAT: | 0,34831 € |
|---|---|
| Unit Price with VAT: | 0,41449 € |

