
V5616Y-T | |
|---|---|
DigiKey Part Number | AE10824-ND |
Manufacturer | |
Manufacturer Product Number | V5616Y-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5616Y-T Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.378" (35.00mm) |
Packaging Bulk | Width 0.669" (17.00mm) |
Part Status Active | Fin Height 0.512" (13.00mm) |
Type Board Level | Thermal Resistance @ Natural 17.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,34469 € | 551,50 € |
| Unit Price without VAT: | 0,34469 € |
|---|---|
| Unit Price with VAT: | 0,41018 € |

