Heat Sink TO-220 Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5583G

DigiKey Part Number
AE10815-ND
Manufacturer
Manufacturer Product Number
V5583G
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V5583G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
2.953" (75.00mm)
Packaging
Bulk
Width
1.811" (46.00mm)
Part Status
Active
Fin Height
1.299" (33.00mm)
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Bolt On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,06000 €9,06 €
108,01800 €80,18 €
257,63720 €190,93 €
507,36120 €368,06 €
1007,09480 €709,48 €
3006,69163 €2.007,49 €
5006,51184 €3.255,92 €
1.0006,27533 €6.275,33 €
Manufacturers Standard Package
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €