
V5512G | |
|---|---|
DigiKey Part Number | 123-V5512G-ND |
Manufacturer | |
Manufacturer Product Number | V5512G |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TOP-3 Aluminum Alloy Board Level |
EDA/CAD Models | V5512G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.70°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,68930 € | 768,93 € |
| Unit Price without VAT: | 7,68930 € |
|---|---|
| Unit Price with VAT: | 9,15027 € |

