
V5336 | |
|---|---|
DigiKey Part Number | 123-V5336-ND |
Manufacturer | |
Manufacturer Product Number | V5336 |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 41.50mm x 28.20mm Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 41.50mm x 28.20mm | |
Thickness | 0.0020" (0.051mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03393 € | 1.696,50 € |
| Unit Price without VAT: | 0,03393 € |
|---|---|
| Unit Price with VAT: | 0,04038 € |

