
V5274A-T | |
|---|---|
DigiKey Part Number | AE10811-ND |
Manufacturer | |
Manufacturer Product Number | V5274A-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5274A-T Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.984" (25.00mm) |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Active | Fin Height 0.177" (4.50mm) |
Type Board Level | Thermal Resistance @ Natural 60.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47275 € | 2.363,75 € |
| Unit Price without VAT: | 0,47275 € |
|---|---|
| Unit Price with VAT: | 0,56257 € |

