
V5237BP-T | |
|---|---|
DigiKey Part Number | AE10796-ND |
Manufacturer | |
Manufacturer Product Number | V5237BP-T |
Description | HEATSINK ALUM ANOD SOT-32/TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5237BP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.189" (30.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,44240 € | 22,12 € |
| 200 | 0,41115 € | 82,23 € |
| 400 | 0,39628 € | 158,51 € |
| 600 | 0,38783 € | 232,70 € |
| 1.000 | 0,37745 € | 377,45 € |
| 5.000 | 0,34648 € | 1.732,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

