
V5237B-T | |
|---|---|
DigiKey Part Number | AE10829-ND |
Manufacturer | |
Manufacturer Product Number | V5237B-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5237B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.189" (30.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,47080 € | 11,77 € |
| 50 | 0,45400 € | 22,70 € |
| 200 | 0,42185 € | 84,37 € |
| 400 | 0,40663 € | 162,65 € |
| 600 | 0,39797 € | 238,78 € |
| 1.000 | 0,38732 € | 387,32 € |
| 5.000 | 0,35553 € | 1.777,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

