Heat Sink SOT-32, TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink SOT-32, TO-220 Aluminum Board Level
V5236B-T
V5236B-T

V5236B-T

DigiKey Part Number
AE10802-ND
Manufacturer
Manufacturer Product Number
V5236B-T
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-32, TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V5236B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.189" (30.20mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Fin Height
0.311" (7.90mm)
Type
Board Level
Thermal Resistance @ Natural
18.00°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,58700 €5,87 €
250,55920 €13,98 €
500,53900 €26,95 €
1000,51950 €51,95 €
3000,49007 €147,02 €
6000,47237 €283,42 €
1.2000,45528 €546,34 €
5.1000,42153 €2.149,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €