
V5224C | |
|---|---|
DigiKey Part Number | AE10826-ND |
Manufacturer | |
Manufacturer Product Number | V5224C |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5224C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.886" (22.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,67900 € | 46,79 € |
| 30 | 4,41400 € | 132,42 € |
| 50 | 4,29600 € | 214,80 € |
| 100 | 4,14060 € | 414,06 € |
| 250 | 3,94364 € | 985,91 € |
| 500 | 3,80074 € | 1.900,37 € |
| 1.000 | 3,66283 € | 3.662,83 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

