
V5220Y | |
|---|---|
DigiKey Part Number | 123-V5220Y-ND |
Manufacturer | |
Manufacturer Product Number | V5220Y |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 2.0W @ 24°C Board Level, Vertical |
EDA/CAD Models | V5220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 24°C | |
Thermal Resistance @ Forced Air Flow | 3.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 1,03205 € | 1.300,38 € |
| Unit Price without VAT: | 1,03205 € |
|---|---|
| Unit Price with VAT: | 1,22814 € |

