
V5220X | |
|---|---|
DigiKey Part Number | AE10799-ND |
Manufacturer | |
Manufacturer Product Number | V5220X |
Description | HEATSINK ANOD ALUM W/PIN TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5220X Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.476" (37.50mm) |
Packaging Tray | Width 1.260" (32.00mm) |
Part Status Active | Fin Height 0.787" (19.99mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 8.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,29760 € | 32,44 € |
| 68 | 1,23044 € | 83,67 € |
| 136 | 1,18610 € | 161,31 € |
| 272 | 1,14320 € | 310,95 € |
| 544 | 1,10184 € | 599,40 € |
| 1.020 | 1,06559 € | 1.086,90 € |
| 5.032 | 0,97870 € | 4.924,82 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |









