
V5220E30 | |
|---|---|
DigiKey Part Number | 123-V5220E30-ND |
Manufacturer | |
Manufacturer Product Number | V5220E30 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.320 | 0,56150 € | 2.425,68 € |
| Unit Price without VAT: | 0,56150 € |
|---|---|
| Unit Price with VAT: | 0,66819 € |

