
V5074B-T | |
|---|---|
DigiKey Part Number | AE10804-ND |
Manufacturer | |
Manufacturer Product Number | V5074B-T |
Description | HEATSINK ALUM ANOD TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5074B-T Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.984" (25.00mm) |
Packaging Bulk | Width 0.550" (13.97mm) |
Part Status Active | Fin Height 0.590" (15.00mm) |
Type Board Level | Thermal Resistance @ Natural 20.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,39080 € | 39,08 € |
| 300 | 0,36863 € | 110,59 € |
| 600 | 0,35530 € | 213,18 € |
| 1.200 | 0,34246 € | 410,95 € |
| 5.100 | 0,31709 € | 1.617,16 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

