
V4433 | |
|---|---|
DigiKey Part Number | 123-V4433-ND |
Manufacturer | |
Manufacturer Product Number | V4433 |
Description | SPACER CIRCULAR GEN PURP 0.098" |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Circular 0.098" (2.50mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spacer | |
Shape | Circular | |
Usage | General Purpose - Axial, Radial | |
Material | Polyamide | |
Color | Red | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.098" (2.50mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Diameter - Inside | 0.098" (2.49mm) |

