Direct

V2286B | |
|---|---|
DigiKey Part Number | 123-V2286B-ND |
Manufacturer | |
Manufacturer Product Number | V2286B |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 32.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,82080 € | 20,52 € |
| 50 | 0,79100 € | 39,55 € |
| 100 | 0,76250 € | 76,25 € |
| 250 | 0,72628 € | 181,57 € |
| 500 | 0,70002 € | 350,01 € |
| 3.672 | 0,62955 € | 2.311,71 € |
| 7.344 | 0,60670 € | 4.455,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |






