
V2276E1 | |
|---|---|
DigiKey Part Number | 123-V2276E1-ND |
Manufacturer | |
Manufacturer Product Number | V2276E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 19.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,51700 € | 25,17 € |
| 25 | 2,39760 € | 59,94 € |
| 50 | 2,31100 € | 115,55 € |
| 100 | 2,22760 € | 222,76 € |
| 384 | 2,07380 € | 796,34 € |
| 768 | 1,99868 € | 1.534,99 € |
| 1.152 | 1,95597 € | 2.253,28 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

