
V2275E1 | |
|---|---|
DigiKey Part Number | 123-V2275E1-ND |
Manufacturer | |
Manufacturer Product Number | V2275E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Mfr | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.709" (18.00mm) |
Part Status Active | Thermal Resistance @ Natural 23.00°C/W |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,50160 € | 37,54 € |
| 50 | 1,44760 € | 72,38 € |
| 100 | 1,39520 € | 139,52 € |
| 250 | 1,32892 € | 332,23 € |
| 500 | 1,28084 € | 640,42 € |
| 1.320 | 1,21633 € | 1.605,56 € |
| 5.280 | 1,12966 € | 5.964,60 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


