
V2271E1 | |
|---|---|
DigiKey Part Number | 123-V2271E1-ND |
Manufacturer | |
Manufacturer Product Number | V2271E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.177" (29.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,66700 € | 36,67 € |
| 25 | 3,49320 € | 87,33 € |
| 50 | 3,36720 € | 168,36 € |
| 100 | 3,24530 € | 324,53 € |
| 250 | 3,09104 € | 772,76 € |
| 500 | 2,97906 € | 1.489,53 € |
| 1.468 | 2,81284 € | 4.129,25 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

