
V2270E1 | |
|---|---|
DigiKey Part Number | 123-V2270E1-ND |
Manufacturer | |
Manufacturer Product Number | V2270E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Length 0.827" (21.00mm) |
Mfr | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Natural 17.00°C/W |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,39640 € | 69,82 € |
| 100 | 1,34590 € | 134,59 € |
| 250 | 1,28200 € | 320,50 € |
| 500 | 1,23562 € | 617,81 € |
| 1.152 | 1,18194 € | 1.361,59 € |
| 5.760 | 1,08474 € | 6.248,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

