
V2217B | |
|---|---|
DigiKey Part Number | 123-V2217B-ND |
Manufacturer | |
Manufacturer Product Number | V2217B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2217B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.181" (30.00mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 12.50°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49867 € | 1.496,01 € |
| Unit Price without VAT: | 0,49867 € |
|---|---|
| Unit Price with VAT: | 0,59342 € |

