
V2215B | |
|---|---|
DigiKey Part Number | 123-V2215B-ND |
Manufacturer | |
Manufacturer Product Number | V2215B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2215B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34368 € | 1.343,68 € |
| Unit Price without VAT: | 1,34368 € |
|---|---|
| Unit Price with VAT: | 1,59898 € |

