
V2203B | |
|---|---|
DigiKey Part Number | V2203B-ND |
Manufacturer | |
Manufacturer Product Number | V2203B |
Description | FINGER-SHAPED-HEATSINK 8K/W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V2203B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.457" (37.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12644 € | 5.632,20 € |
| Unit Price without VAT: | 1,12644 € |
|---|---|
| Unit Price with VAT: | 1,34046 € |

