
V2200N1-F | |
|---|---|
DigiKey Part Number | V2200N1-F-ND |
Manufacturer | |
Manufacturer Product Number | V2200N1-F |
Description | HEATSINK CPU W/ADHESIVE STAMPED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2200N1-F Models |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Packaging Bulk | Width 1.181" (30.00mm) |
Part Status Active | Fin Height 0.512" (13.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Natural Anodized |
Attachment Method Thermal Tape, Adhesive (Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 0,89829 € | 948,59 € |
| Unit Price without VAT: | 0,89829 € |
|---|---|
| Unit Price with VAT: | 1,06897 € |

